Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 556-031
- Mfr. Part No.:
- 0826556:7
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.301 |
*price indicative
- RS Stock No.:
- 556-031
- Mfr. Part No.:
- 0826556:7
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | VA7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series VA7 | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is a premium solution for labelling applications, designed with clarity and durability in mind. Constructed from high-quality stainless steel, it boasts a striking silver finish that enhances its visibility, making it ideal for various marking tasks. The product's unique slide-on mounting type offers simplicity and efficiency, ensuring easy installation. Engineered for reliability, the marking material meets stringent wipe resistance standards, guaranteeing longevity even in demanding environments. In addition, the versatile design accommodates a wide range of external diameters, making it suitable for use in diverse applications. This product not only meets but exceeds the expectations of professionals seeking reliable and professional marking solutions.
Constructed from robust stainless steel for exceptional durability
Silver colour enhances visibility for improved identification
Designed for easy slide on installation saving time and effort
Suitable for a wide range of applications with variable external diameters
Wipe resistant to ensure longevity in challenging environments
Complies with high standards for marking reliability
