Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 556-114
- Mfr. Part No.:
- 0826527:0
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 556-114
- Mfr. Part No.:
- 0826527:0
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Labeled conductor marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Labeled conductor marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking material is designed to enhance organisation and identification within electrical installations. Featuring a robust construction from high-quality polyvinyl chloride, this slide-on marking collar seamlessly integrates into various applications, ensuring clarity and durability in labelling. The product boasts a striking black colour, which provides excellent contrast against wiring systems for easy readability. Ideal for both professional and DIY tasks, it caters to various marking needs while adhering to stringent standards for wipe resistance. Its practical dimensions ensure compatibility with an array of wiring diameters, making it a versatile choice for any project. Experience the efficiency and reliability that this marking material can bring to your workspace.
Slide-on mounting type allows for quick and easy installation
Constructed from polyvinyl chloride for exceptional durability
Black colouring ensures high visibility in varied environments
Designed to meet industry standards for wipe resistance
Compatible with a range of wire diameters for versatile use
Free from silicone and cadmium, ensuring safety in applications
