Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 556-117
- Mfr. Part No.:
- 0826556:0
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.301 |
*price indicative
- RS Stock No.:
- 556-117
- Mfr. Part No.:
- 0826556:0
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is expertly crafted to enhance identification and organisation within various applications. Designed with precision, it accommodates a range of conductor sizes, making it an adaptable solution for professionals seeking reliability and clarity in their labelling needs. With its durable stainless steel construction, this product ensures long-lasting legibility, even in challenging environments. Its slide-on mounting type guarantees simple installation, enabling users to achieve optimal performance with minimal effort. Perfect for industrial settings, the marking collar stands out with its sleek silver finish, merging functionality with an aesthetically pleasing design.
Constructed from high-quality stainless steel for enhanced durability
Silver colour offers a modern and professional appearance
Designed specifically for easy slide-on mounting for quick installation
Compatible with various conductor sizes for versatile applications
Wipe resistance ensures readability even in demanding conditions
Provides clear numerical printing for accurate identification
Optimised dimensions facilitate effective use across different devices
Meets industry standards, ensuring compliance and reliability
