Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 556-129
- Mfr. Part No.:
- 0826611:O
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 556-129
- Mfr. Part No.:
- 0826611:O
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is designed for those seeking a reliable solution for identifying conductors in a range of applications. With a bright yellow colour and clear labelling, it ensures easy visibility and recognition in any environment. Crafted from durable polyvinyl chloride, it withstands various operational challenges, making it ideal for industrial settings. The product is engineered for slide-on mounting, simplifying installation and enhancing overall efficiency. Whether for use in control panels or electrical installations, this marking collar raises standards for organisation and clarity in wiring.
Bright yellow colour enhances visibility and identification
Durable construction ensures lasting performance in demanding environments
Slide-on mounting type simplifies application and saves installation time
Complies with industry standards for wipe resistance, ensuring reliability
Compact dimensions fit a variety of applications without taking up excessive space
Labeled with clear letters for easy readability and recognition
Suitable for use in conjunction with external diameters ranging from 10 mm to 136 mm
Versatile enough for various sectors, including industrial and commercial applications
