Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 557-215
- Mfr. Part No.:
- 0826640:F
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.301 |
*price indicative
- RS Stock No.:
- 557-215
- Mfr. Part No.:
- 0826640:F
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact labelled conductor marker is expertly designed for precision and clarity in marking applications. Constructed from durable stainless steel, it offers exceptional longevity while maintaining a professional appearance with its sleek silver finish. The slide-on mounting type allows for quick and easy installation, making it an ideal choice for any workspace. Its dimensions are carefully considered to enhance visibility without compromising on space, providing an efficient solution for cable identification. Perfect for use in environments where reliability and readability are paramount, this product epitomises quality and practicality.
Constructed from robust stainless steel for enhanced durability
Features a stylish silver colour that complements any application
Designed for easy slide-on installation, saving valuable time during setup
Compact size ensures it fits into a variety of marking spaces
Ideal for high-visibility applications in industrial settings
Supports clear printing of letters for effective identification
External diameter adaptable to a range of conductor sizes
