Phoenix Contact for Conductors
- RS Stock No.:
- 557-224
- Mfr. Part No.:
- 0827082
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€117.95
(exc. VAT)
€145.08
(inc. VAT)
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.95 | €0.118 |
*price indicative
- RS Stock No.:
- 557-224
- Mfr. Part No.:
- 0827082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Carrier | |
| For Use With | Conductors | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | Flammability rating according to UL 94 V-0 | |
| Series | PATO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Carrier | ||
For Use With Conductors | ||
Material Polyvinyl Chloride | ||
Standards/Approvals Flammability rating according to UL 94 V-0 | ||
Series PATO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor marker carrier is an innovative solution designed for efficient identification in electrical systems. This product ensures reliable labelling, making it ideal for environments where clear identification is critical. Its transparent design allows for easy visibility while maintaining a sleek appearance. Engineered with functionality in mind, the marker carrier accommodates a variety of cable diameters, providing adaptability for different wiring setups. Easy to install and compatible with various labelling methods, this product supports subsequent system identification, ensuring that even already wired systems can be labelled with ease. Its robust material construction guarantees durability, making it suitable for various applications while upholding strict safety standards.
Designed for compatibility with multiple labelling systems
Transparent design enhances visibility and legibility
Constructed from PVC for durable performance
Flammability rating ensures safety in hazardous environments
Clip on mounting simplifies installation and removal
Silicone free components cater to specific environmental needs
