Phoenix Contact LS-EMLP-AL Adhesive Marking Foil, Silver, Pre-printed "Unlabeled", for Devices In The Control Cabinet,
- RS Stock No.:
- 557-279
- Mfr. Part No.:
- 0831585
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-279
- Mfr. Part No.:
- 0831585
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Adhesive | |
| Legend | Unlabeled | |
| Series | LS-EMLP-AL | |
| Colour | Silver | |
| For Use With | Devices In The Control Cabinet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Adhesive | ||
Legend Unlabeled | ||
Series LS-EMLP-AL | ||
Colour Silver | ||
For Use With Devices In The Control Cabinet | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker offers a robust solution for identifying equipment effectively, crafted from high quality aluminium for durability and aesthetic appeal. Designed for versatile application, the laser sheet allows quick and precise marking to enhance operational efficiency. With an elegant aluminium color and a lightweight design, it provides long-lasting performance even in challenging environments. The innovative adhesive mounting type ensures secure attachment, making it Ideal for various surfaces. The product stands out for its exceptional wipe resistance, suitable for demanding settings, promising readability over time. Additionally, it meets strict standards for safety and environmental compliance, ensuring peace of mind for users.
Aluminium construction provides enhanced strength while maintaining a lightweight profile
Direct laser marking technology guarantees precise and clear identification
Adhesive mounting ensures easy application on diverse surfaces
Designed to withstand extreme environmental conditions making it suitable for various applications
Free from silicone halogen and cadmium promoting safety and compliance
Wipe resistance tested which ensuring longevity and readability in practical use
Anodized surface enhances resistance to wear resulting in prolonged Visual appeal
Related links
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil 1689500
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil 1689499
- Phoenix Contact LS-EMLP Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
