Phoenix Contact for Conductors
- RS Stock No.:
- 557-384
- Mfr. Part No.:
- 0828046
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€68.11
(exc. VAT)
€83.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €68.11 | €0.068 |
*price indicative
- RS Stock No.:
- 557-384
- Mfr. Part No.:
- 0828046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Carrier | |
| For Use With | Conductors | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Carrier | ||
For Use With Conductors | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor marker carrier is a vital solution for effective and clear cable identification. Designed for a cable diameter range of 0.6 to 1.2 mm, it ensures a snug fit while maintaining the integrity of your wiring. Crafted from transparent PVC, the marker carrier boasts a flammability rating of V0, making it a safe choice for various applications. Its slide-on mounting type simplifies installation, allowing users to manage their cables efficiently. Additionally, the text field dimensions are optimized for clear labelling, enabling straightforward identification and enhanced project organization. Whether in industrial or commercial settings, this marker carrier is the perfect tool for professionals seeking reliability and durability.
Transparent design allows for easy visibility and identification
Flame retardant material ensures safety in high risk environments
Optimized text field height and width facilitate clear labelling
Slide on mounting type makes installation a breeze
Silicone free components enhance compatibility with various applications
Lightweight construction contributes to minimal load on cables
