Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 608-233
- Mfr. Part No.:
- 1013575
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€80.40
(exc. VAT)
€98.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.40 | €0.804 |
*price indicative
- RS Stock No.:
- 608-233
- Mfr. Part No.:
- 1013575
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor Marker Carrier | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Series | LBHZ 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor Marker Carrier | ||
Material Polyamide | ||
Standards/Approvals No | ||
Series LBHZ 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marking collar is designed for seamless integration within your labelling system, enhancing clarity and organisation. Manufactured from high quality materials, this product ensures durability and efficiency in identifying cables with diameters ranging from 1.5 to 3.2 mm. The sleek, white design provides a clean aesthetic, while its unlabeled surface allows for custom labelling using compatible marking plotters. Perfect for industrial environments, this marking collar meets rigorous testing standards to ensure outstanding performance, even in challenging conditions.
Constructed from flame retardant PA material for safety
Tested for scratch resistance to maintain appearance over time
Environmentally friendly free from silicone and halogen
Durable against UV exposure which ensuring lasting performance
Wide operating temperature range for versatile applications
Complies with EU RoHS substance requirements for environmental safety
Includes a minimum order quantity of 100 pieces for inventory management
