Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 608-236
- Mfr. Part No.:
- 1013892
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€50.05
(exc. VAT)
€61.56
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.05 | €0.10 |
*price indicative
- RS Stock No.:
- 608-236
- Mfr. Part No.:
- 1013892
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor Marker Carrier | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATO 1/23 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor Marker Carrier | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATO 1/23 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is expertly designed for seamless integration within a variety of applications. With a transparent, unlabeled finish, it allows for easy subsequent labelling, catering to professionals who demand precision and flexibility. The innovative clip on mounting type ensures a secure fit, making installation a breeze. Suitable for cable diameters ranging from 2 mm to 3.5 mm, this product is ideal for both standard wiring and more customised solutions. Its robust PVC construction ensures durability while complying with fire safety regulations, providing peace of mind in operation.
Easy subsequent labelling for existing systems
Transparent design enhances visibility of wiring
Temperature resistance makes it suitable for diverse operational conditions
Meets fire safety standards for added safety assurance
Compatible with multiple labelling solutions for added versatility
