Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 608-239
- Mfr. Part No.:
- 1014054
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€34.84
(exc. VAT)
€42.85
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.84 | €0.07 |
*price indicative
- RS Stock No.:
- 608-239
- Mfr. Part No.:
- 1014054
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor Marker Carrier | |
| Material | Thermoplastic Polyurethane | |
| Standards/Approvals | EN 45545-2 | |
| Series | PATG HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor Marker Carrier | ||
Material Thermoplastic Polyurethane | ||
Standards/Approvals EN 45545-2 | ||
Series PATG HF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is designed with versatility and efficiency in mind, ideal for labelling in complex electrical systems. Its transparent and black colour scheme ensures clear visibility, while the slide on mounting type simplifies installation onto cables with a diameter range of 2 to 4 mm. Engineered for high performance environments, this product aligns with international standards, making it suitable for diverse applications from rail to automotive industries. The use of high quality TPU material guarantees durability and resilience under varying conditions, ensuring long lasting reliability.
Complies with rigorous safety and industrial standards
Offers a broad cable diameter capacity for enhanced flexibility
Suitable for various applications in rail and automotive sectors
Resistant to environmental factors providing prolonged performance
Integrates seamlessly with corresponding insert labels for optimal functionality
Related links
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS PRO 175mm LCD Inclinometer
