Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- RS Stock No.:
- 610-252
- Mfr. Part No.:
- 1013148
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€85.91
(exc. VAT)
€105.67
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.91 | €0.172 |
*price indicative
- RS Stock No.:
- 610-252
- Mfr. Part No.:
- 1013148
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor Marker Carrier | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS | |
| Series | PATO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor Marker Carrier | ||
Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS | ||
Series PATO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is designed for effortless identification and organisation of cables within a myriad of applications. Constructed from transparent PVC, it offers both durability and flexibility, allowing for easy integration into existing systems. Its clip on mounting type ensures quick installation and versatility across various cable diameters ranging from 6.7 mm to 10 mm. The product features clearly defined text fields for custom labelling, making it ideal for managing complex electrical systems.
Transparent design for easy visibility of contents
Clip on mounting for straightforward installation
Versatile compatibility with various cable diameters
Promotes efficient organisation of cables in complex setups
Meets environmental compliance standards for sustainability
Enable subsequent labelling of pre wired systems for flexibility
