Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier

Subtotal (1 pack of 1000 units)*

€77.89

(exc. VAT)

€95.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€77.89€0.078

*price indicative

RS Stock No.:
610-253
Mfr. Part No.:
1013876
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker Carrier

Product Type

Cable Marker Accessory

For Use With

Conductor Marker Carrier

Material

Polyvinyl Chloride

Standards/Approvals

RoHS 999

Series

PATO

COO (Country of Origin):
DE
The Phoenix Contact Conductor Marker Carrier is an innovative solution designed to enhance labelling and organisation in various industries. This transparent, unlabeled device incorporates a clip on mounting type, making it incredibly easy to install on cable diameters ranging from 2 to 3.5 mm. With a focus on practicality and efficiency, this marker carrier optimises wiring systems, allowing for seamless identification and organisation of cables. The text field provides ample space for custom labelling, promoting clarity and accessibility in complex setups. Built from durable PVC material and designed with user friendly features, this product meets stringent RoHS compliance standards, assuring its environmental compatibility.

Clip on mounting ensures simple and quick installation

Made from durable PVC material for long lasting use

Meets strict RoHS compliance for environmental safety

Customisable text fields enhance identification clarity

Ideal for various applications including data centres and automotive industries

Facilitates efficient identification in complex wiring systems

Related links