Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 638-243
- Mfr. Part No.:
- 1014048
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€56.65
(exc. VAT)
€69.68
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.65 | €0.057 |
*price indicative
- RS Stock No.:
- 638-243
- Mfr. Part No.:
- 1014048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor Marker Carrier | |
| Material | Thermoplastic Polyurethane | |
| Standards/Approvals | EN 45545-2 | |
| Series | PATG HF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor Marker Carrier | ||
Material Thermoplastic Polyurethane | ||
Standards/Approvals EN 45545-2 | ||
Series PATG HF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is designed to provide reliable identification for cables in various applications, particularly within the stringent requirements of the rail and automotive industries. Made from high quality TPU, it boasts a transparent and black colour scheme, ensuring visibility and effectiveness. The product features a slide on mounting type, catering to a cable diameter range of 1.3 to 2.8 mm, making it versatile for a range of uses. The marker carrier is engineered to withstand harsh environmental conditions, including extreme temperatures and exposure to UV light, thus ensuring optimal performance over time.
Capable of withstanding extreme temperature variations
Ensures high visibility for enhanced identification
Conforms to strict safety and environmental regulations
Facilitates swift installation in various cable applications
Promotes sustainable practices through compliant materials
Related links
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS PRO 175mm LCD Inclinometer
