Phoenix Contact for Conductor Marker Carrier
- RS Stock No.:
- 638-743
- Mfr. Part No.:
- 1013889
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€121.28
(exc. VAT)
€149.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.28 | €0.121 |
*price indicative
- RS Stock No.:
- 638-743
- Mfr. Part No.:
- 1013889
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor Marker Carrier | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | PATO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor Marker Carrier | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series PATO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is designed to enhance labelling efficiency in various electrical wiring systems. Constructed from durable PVC material, it ensures longevity while providing a transparent finish for easy identification. The mounting type allows for easy clip on installation, making it ideal for quick applications in tight spaces. With a cable diameter range accommodating between 2.8 mm to 4.4 mm, this product is versatile and suitable for a wide array of cable types. Its text field dimensions are designed for clear marking, making it a perfect choice for both professional and DIY uses where reliable marking is crucial.
Compatible with various cable diameters for versatility
Made from PVC offering resistance to environmental factors
Allows for custom labelling enhancing clarity in complex wire setups
Lightweight composition facilitates easy handling and installation
Suitable for both professional electricians and amateur DIY enthusiasts
Related links
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- RS PRO 175mm LCD Inclinometer
