Brady on White Cable Marker, 0.984 in Length, 2.953 in Width, 75 mm Label Length, 25 mm Label Width
- RS Stock No.:
- 175-7572
- Mfr. Part No.:
- B33-75x25-7643-WT
- Manufacturer:
- Brady
Subtotal (1 box of 250 units)*
€188.12
(exc. VAT)
€231.39
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €188.12 | €0.752 |
*price indicative
- RS Stock No.:
- 175-7572
- Mfr. Part No.:
- B33-75x25-7643-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Marker | |
| Tape Width | 2.953in | |
| Compatible Printers | BBP33, i3300 | |
| Background Colour | White | |
| Tape Length | 0.984in | |
| Label Width | 25mm | |
| Label Length | 75mm | |
| Number of Labels per Roll | 50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Marker | ||
Tape Width 2.953in | ||
Compatible Printers BBP33, i3300 | ||
Background Colour White | ||
Tape Length 0.984in | ||
Label Width 25mm | ||
Label Length 75mm | ||
Number of Labels per Roll 50 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Brady White Cable Marker
The Brady white cable marker is a printer accessory ideal for electrical cable identification. It comes with a thermal transfer printed polyether polyurethane material, ideal for wire and cable marking. The good quality label comes with a white translucent printable zone for effortless readability. This cable has been especially designed to offer fire safety features in most fire sensitive and vulnerable applications. It has a minimal smoke emission feature. It has various characteristics like ease of use, permanence in print performance among many others that make it indisputable in the long run.
Features and Benefits
• Chemical resistant
• Cost efficient
• Dirt resistant
• Excellent print performance
• Humidity resistant
• Length is 75mm and width 25mm
• Polyether polyurethane material
• Puncture resistant
• Smear resistant
• Tear resistant
• UV resistant
• Weather resistant
• White colour
Applications
• Cable identification
• Cable insulation
• Electrical networks
• Telecommunication
Certifications
• DIN compliant
