SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "A", 109 mm Cable, 9 mm Cable, 03680100093A
- RS Stock No.:
- 205-3521
- Mfr. Part No.:
- 03680100093A
- Manufacturer:
- SES Sterling
Bulk discount available
Subtotal (1 reel of 500 units)*
€49.98
(exc. VAT)
€61.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 9 | €49.98 | €0.10 |
| 10 - 24 | €48.48 | €0.097 |
| 25 + | €45.99 | €0.092 |
*price indicative
- RS Stock No.:
- 205-3521
- Mfr. Part No.:
- 03680100093A
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | A | |
| Series | PLIO M-65 PP MDE | |
| Maximum Cable Diameter | 109mm | |
| Minimum Cable Diameter | 9mm | |
| Printable | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL94, V-0 | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend A | ||
Series PLIO M-65 PP MDE | ||
Maximum Cable Diameter 109mm | ||
Minimum Cable Diameter 9mm | ||
Printable No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL94, V-0 | ||
- COO (Country of Origin):
- FR
The SES Sterling's identification marker made from PP with metal particles. The marker has "A" written on it. Marker available in metal blue colour.
-20 to +70°C operating temperature range
Good resistance to acids, bases and detergents
halogen free
Related links
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093B
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000939
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000932
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093P
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000937
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093Q
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093K
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093C
