SES Sterling M-008 PP MDE Cable Tie Cable Marker Carrier, Blue, 109 mm Cable Metallic Blue, 9 mm Cable, 01401001093
- RS Stock No.:
- 205-3559
- Mfr. Part No.:
- 01401001093
- Manufacturer:
- SES Sterling
Bulk discount available
Subtotal (1 bag of 100 units)*
€50.49
(exc. VAT)
€62.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €50.49 | €0.505 |
| 10 - 24 | €48.97 | €0.49 |
| 25 + | €46.45 | €0.465 |
*price indicative
- RS Stock No.:
- 205-3559
- Mfr. Part No.:
- 01401001093
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker Carrier | |
| Marker Type | Cable Marker | |
| Fixing Method | Cable Tie | |
| Series | M-008 PP MDE | |
| Maximum Cable Diameter | 109mm | |
| Minimum Cable Diameter | 9mm | |
| Legend Colour | Blue | |
| Printable | No | |
| Material | Polypropylene with Metal Particles | |
| Marker Colour | Metallic Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker Carrier | ||
Marker Type Cable Marker | ||
Fixing Method Cable Tie | ||
Series M-008 PP MDE | ||
Maximum Cable Diameter 109mm | ||
Minimum Cable Diameter 9mm | ||
Legend Colour Blue | ||
Printable No | ||
Material Polypropylene with Metal Particles | ||
Marker Colour Metallic Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SES Sterling's identification carrier used with PLIO M-65 PP MDE series markers, it is made up with PP with metal particles. The carrier has 42 mm length and 9.5 mm width.
-20 to +70°C operating temperature range
Good resistance to acids, bases and detergents
halogen free
Related links
- SES Sterling M-012 PP MDE Cable Tie Cable Marker Carrier 109 mm Cable Metallic Blue 01401002093
- SES Sterling M-024 PP MDE Cable Tie Cable Marker Carrier 9 mm Cable, 01401003093
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093B
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000930
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 9 mm Cable, 03680100093-
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093U
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093/
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000938
