TE Connectivity SBPE Adhesive Cable Marker, Red, Pre-printed "SBPE", 6.1 → 12.1mm Cable, for Cables, Wires,

Bulk discount available

Subtotal (1 reel of 3000 units)*

€729.00

(exc. VAT)

€897.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 6000€0.243€729.00
9000 - 12000€0.221€663.00
15000 +€0.205€615.00

*price indicative

RS Stock No.:
261-8144
Mfr. Part No.:
1SET530110R0000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Adhesive

Legend

SBPE

Minimum Cable Diameter

6.1mm

Series

SBPE

Cable Diameter Range

6.1 → 12.1mm

Maximum Cable Diameter

12.1mm

Colour

Red

Length

57.2mm

Width

25.4 mm

Quantity

3000pack

Printable

Yes

Material

Clear Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Resistant To

Solvents

Operating Temperature Range

-40 → 110 °C

Kit Includes

Labels

For Use With

Cables, Wires

Standards Met

ANSI/UL 817 2011/65/EU

Kit or Accessory Type

Marker

The TE Connectivity SBPE labels are ideal for wire and cable identification. These SBPE labels are supplied with a white or colored printable area, which can then be over laminated by the translucent area of the label. The self laminating feature of the label protects the printed area from exposure to fluids, moisture and mechanical abrasion.

Excellent conformability to irregular surfaces
Withstands exposure to oil, solvents and water
Self lamination protects the printing from chemicals and frequent handling
Large scope of colors compliant with TIA606-D
Compatible printer T2212-SWARE-PRINTER-E