TE Connectivity SBPE Cable Marker, Pre-printed "SBPE", 1SET530116R0000 Flammability

Unavailable
RS will no longer stock this product.
RS Stock No.:
261-8150
Mfr. Part No.:
1SET530116R0000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Adhesive

Legend

SBPE

Series

SBPE

Length

95.3mm

Width

25.4mm

Printable

Yes

Material

Clear Vinyl

Minimum Operating Temperature

-40°C

Marker Colour

Green

Maximum Operating Temperature

110°C

Fire Behaviour

Flammability

Standards/Approvals

ANSI/UL 817 2011/65/EU

Resistance Features

Solvent Resistant

COO (Country of Origin):
FR
The TE Connectivity SBPE labels are ideal for wire and cable identification. These SBPE labels are supplied with a white or colored printable area, which can then be over laminated by the translucent area of the label. The self laminating feature of the label protects the printed area from exposure to fluids, moisture and mechanical abrasion.

Excellent conformability to irregular surfaces

Withstands exposure to oil, solvents and water

Self lamination protects the printing from chemicals and frequent handling

Large scope of colors compliant with TIA606-D

Compatible printer T2212-SWARE-PRINTER-E