Legrand CAB3, 300 Cable Marker, 0 383 79
- RS Stock No.:
- 266-3394
- Mfr. Part No.:
- 0 383 79
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
€51.45
(exc. VAT)
€63.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.45 | €0.172 |
*price indicative
- RS Stock No.:
- 266-3394
- Mfr. Part No.:
- 0 383 79
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | CAB3 | |
| Number of Pieces | 300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series CAB3 | ||
Number of Pieces 300 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CAB 3, number-type marking system for wiring, allowing marking before or after connection thanks to the open ring principle, its marks always aligned thanks to positioning pins.
CAB 3 letter T marker for 4mm² to 6mm² wiring
Black letter on yellow background
