Weidmüller TM-I Cable Marker, White, 1718431044 UL 94 V-2
- RS Stock No.:
- 287-6518
- Distrelec Article No.:
- 301-34-290
- Mfr. Part No.:
- 1718431044
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6518
- Distrelec Article No.:
- 301-34-290
- Mfr. Part No.:
- 1718431044
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Tag | |
| Product Type | Cable Marker | |
| Series | TM-I | |
| Legend Colour | White | |
| Length | 18mm | |
| Width | 4mm | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Tag | ||
Product Type Cable Marker | ||
Series TM-I | ||
Legend Colour White | ||
Length 18mm | ||
Width 4mm | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The cable marker is a versatile marker type ideal for traffic engineering applications. With five different tag lengths available, it offers easy handling during installation and separation. The tags can be quickly printed using various compatible printers, making it convenient for labelling purposes.
Acknowledged and accredited marker for traffic engineering applications
Compatible with a range of commercially available sleeves
Pre-attachment of sleeves and retrofitting of tags offer excellent versatility
MultiCard format allows quick and convenient printing
Easy assembly and firm positioning due to the special contour of TM-I markers
Suitable for custom printing using M-Print PRO software
