Partex Marking Systems PA Cable Marker, Yellow, 1.3 → 3mm Cable

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-8707
Distrelec Article No.:
136-81-020
Mfr. Part No.:
PA-20004SV40.2
Manufacturer:
Partex Marking Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Partex Marking Systems

Minimum Cable Diameter

4mm

Series

PA

Cable Diameter Range

1.3 → 3mm

Maximum Cable Diameter

10mm

Colour

Yellow

The Cable Markers are designed to label and identify wires or cables in electrical installations. This specific type, labelled as '2' with PA marking, is suitable for cables with a diameter of 4mm. The markers come in a reel containing 250 pieces, providing an ample supply for labelling various cables in industrial or commercial settings.

RoHS compliant