Partex Marking Systems for PO/POZ, PK/PKZ, POK
- RS Stock No.:
- 289-2119
- Distrelec Article No.:
- 136-83-000
- Mfr. Part No.:
- PKH-70 H LLARE
- Manufacturer:
- Partex Marking Systems
Subtotal (1 pack of 100 units)*
€20.20
(exc. VAT)
€24.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.202 | €20.20 |
*price indicative
- RS Stock No.:
- 289-2119
- Distrelec Article No.:
- 136-83-000
- Mfr. Part No.:
- PKH-70 H LLARE
- Manufacturer:
- Partex Marking Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Cable Marker | |
| For Use With | PO/POZ, PK/PKZ, POK | |
| Standards/Approvals | No | |
| Series | PKH | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Cable Marker | ||
For Use With PO/POZ, PK/PKZ, POK | ||
Standards/Approvals No | ||
Series PKH | ||
- COO (Country of Origin):
- SE
The marking holder is easy to assemble with Partex cable ties and does not require any tools for installation. With a temperature range of -20°C to +60°C, it is suitable for various environments.
Flat, wear-resistant and flexible holder
Made of high-quality PVC material in black color
Designed for PKZ, PO/POZ, and POK markings
Easy mounting with cable ties
Allows direct printing of marking information with MK500 plotter
Good resistance to chemicals and UV radiation
Available in different sizes and packaging options
Suitable for applications in hostile environments
