Legrand Clip On Cable Marker, Black on Yellow, Pre-printed "R", 2.8 → 3.8mm Cable, 0 383 47
- RS Stock No.:
- 298-6372
- Mfr. Part No.:
- 0 383 47
- Manufacturer:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 300
€24.94
(exc. VAT)
€30.68
(inc. VAT)
- RS Stock No.:
- 298-6372
- Mfr. Part No.:
- 0 383 47
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Clip On | |
| Legend | R | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Cable Diameter Range | 2.8 → 3.8mm | |
| Colour | Black on Yellow | |
| Length | 5.6mm | |
| Width | 3 mm | |
| Quantity | 300 | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Clip On | ||
Legend R | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Cable Diameter Range 2.8 → 3.8mm | ||
Colour Black on Yellow | ||
Length 5.6mm | ||
Width 3 mm | ||
Quantity 300 | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- FR
CAB 3® markers for cables 1.5 → 2.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- HellermannTyton WIC Snap On Clip On Cable Marker Pre-printed "R" for Cables and
- Legrand Clip On Cable Markers Pre-printed "S" 0 383 48
- Legrand Clip On Cable Markers Pre-printed "C" 0 383 32
- Legrand Clip On Cable Markers Pre-printed "B" 0 383 31
- Legrand Clip On Cable Markers Pre-printed "V" 0 383 51
- Legrand Clip On Cable Markers Pre-printed "I" 0 383 38
- Legrand Clip On Cable Markers Pre-printed "N" 0 383 43
- Legrand Clip On Cable Marker Pre-printed "T" 0 383 49

