- RS Stock No.:
- 692-6560
- Mfr. Part No.:
- 553-30304 TCGT3-1YE-PO-X-YE (176)
- Manufacturer:
- HellermannTyton
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 692-6560
- Mfr. Part No.:
- 553-30304 TCGT3-1YE-PO-X-YE (176)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TCGT Heatshrink for TT4000 - Commercial Grade
Continuous 3:1 heatshrink printable tubing for thermal transfer printers.
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Material | Cross Linked Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Series | TCGT |
Standards Met | CSA |
Operating Temperature Range | -55 → +135 °C |
- RS Stock No.:
- 692-6560
- Mfr. Part No.:
- 553-30304 TCGT3-1YE-PO-X-YE (176)
- Manufacturer:
- HellermannTyton