RS PRO EC Slide-On Cable Marker, Black, Pre-printed "A", 4.2 mm Cable Yellow, 3 mm Cable
- RS Stock No.:
- 812-0830
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 reel of 1000 units)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 20 April 2026
- Plus 28 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €9.94 | €0.01 |
| 15 - 24 | €9.39 | €0.009 |
| 25 - 49 | €9.11 | €0.009 |
| 50 + | €8.89 | €0.009 |
*price indicative
- RS Stock No.:
- 812-0830
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | A | |
| Series | EC | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 4.2mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend A | ||
Series EC | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 4.2mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Grease Resistant, Oil Resistant | ||
- COO (Country of Origin):
- TW
RS Slide-On Cable Markers EC-1
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
Related links
- RS PRO EC Slide-On Cable Marker Pre-printed "/" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "+" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "-" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "F" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "T" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "U" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "Earth" 3 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "R" 3 mm Cable
