RS PRO EC Slide-On Cable Marker, Black, Pre-printed "J", 4.2 mm Cable Yellow, 3 mm Cable
- RS Stock No.:
- 812-0868
- Manufacturer:
- RS PRO
Subtotal (1 reel of 1000 units)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 20 March 2026
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8.84 | €0.009 |
*price indicative
- RS Stock No.:
- 812-0868
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | J | |
| Series | EC | |
| Maximum Cable Diameter | 4.2mm | |
| Minimum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend J | ||
Series EC | ||
Maximum Cable Diameter 4.2mm | ||
Minimum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Resistance Features Grease Resistant, Oil Resistant | ||
- COO (Country of Origin):
- TW
RS Slide-On Cable Markers EC-1
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
Related links
- RS PRO Slide On Cable Markers Pre-printed "U", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "P", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "H", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "1", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "9", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "6", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "W", 3 → 4.2mm Cable
- RS PRO Slide On Cable Markers Pre-printed "B", 3 → 4.2mm Cable
