RS PRO Heat Shrink Cable Marker, White, 3.5 → 8mm Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
872-6258
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Heat Shrink

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

8mm

Colour

White

Width

9.5 mm

Quantity

250

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Series

TMS

Resistant To

Abrasion, Chemicals

Cable Diameter Range

3.5 → 8mm

Operating Temperature Range

-55 → +125 °C

Standards Met

cULus, RoHS Compliant

COO (Country of Origin):
CN

RS Heat-shrink Identification Sleeves


Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.


Features and benefits
• Shrink ratio of 3:1
• Available in yellow or white, in a range of diameter sizes
• Ready to use for thermal transfer printers
• Flexible
• Flame retardant
• Good abrasion and chemical resistance
• Reliable physical, chemical and electrical properties
• Pre-cut tube with dotted line for tearing off the tube easily