Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers Fast and easy to apply Supplied in rows Available in different diameters
Attribute
Value
Affixing Method
Slide On
Legend
1
Minimum Cable Diameter
5.8mm
Maximum Cable Diameter
8.8mm
Colour
White
Quantity
500
Printable
No
Material
PVC
Minimum Operating Temperature
-40°C
Cable Diameter Range
5.8 → 8.8mm
Series
Ademark
Resistant To
Heat, Humidity, QUV, UV
Operating Temperature Range
Minimum of -40 °C
Standards Met
ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2