- RS Stock No.:
- 871-9960
- Mfr. Part No.:
- GELWRAP-18/4-350UL-B6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 871-9960
- Mfr. Part No.:
- GELWRAP-18/4-350UL-B6
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Power Gel Wraparound Splice Kit
This Raychem PowerGel sealant has been developed to meet the mechanical, electrical, temperature, and material compatibility requirements of direct buried and overhead applications.
PowerGel sealant consists of a silicone based cross-linked polymer mix. It will conform to and seal surfaces and has elasticity and shape retention for easy handling. The gel and its cover provide physical protection, electrical insulation, and a convenient means of delivering gel compression.
PowerGel sealant consists of a silicone based cross-linked polymer mix. It will conform to and seal surfaces and has elasticity and shape retention for easy handling. The gel and its cover provide physical protection, electrical insulation, and a convenient means of delivering gel compression.
Revolutionary PowerGel Sealant
Installs faster than tape
Excellent insulation and protection properties
Underground and overhead applications
Faster than conventional splices
Easy and safe re-entry
Error free, snap shut installation
For industrial, commercial and residential applications
No special tools required
Excellent abrasion resistance
Installs faster than tape
Excellent insulation and protection properties
Underground and overhead applications
Faster than conventional splices
Easy and safe re-entry
Error free, snap shut installation
For industrial, commercial and residential applications
No special tools required
Excellent abrasion resistance
Crimp Kits - TE Connectivity
Specifications
Attribute | Value |
---|---|
Type | Inline Splice |
Material | Silicone Gel |
Colour | Black |
- RS Stock No.:
- 871-9960
- Mfr. Part No.:
- GELWRAP-18/4-350UL-B6
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- MX