- RS Stock No.:
- 229-3989
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€142.87
(exc. VAT)
€175.73
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | €142.87 | €14.287 |
15 - 49 | €135.72 | €13.572 |
50 + | €128.57 | €12.857 |
*price indicative |
- RS Stock No.:
- 229-3989
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Miniflex® Slotted Multi-Bracket
The Miniflex Slotted Multi-Bracket is for use at distribution points where orderly fibre management and protection is required.,It can be adapted to individual needs with the use of Miniflex Fibre Bend Limiting Tube (FBLT). From the initial fibre entry point superior fibre protection against bending, crushing and kicking is secured. Assembly of tubes is made easy by a simple lay-through design, no threading is required.,With a maximum of 12 fibre Bend Limiting Tubes the bracket can support up to 70N pull on any patch cord and completes the integrity of the system.
Material: Nylon 6.6 flame retardant
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Retainer |
Material | Nylon 66 |
Colour | Black |
Length | 40mm |
Width | 25 mm |
Number of Apertures | 4 |
Dimensions [L x W x D] | 40 x 25mm |