- RS Stock No.:
- 190-1977
- Mfr. Part No.:
- 02530052010
- Manufacturer:
- SES Sterling
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 50)
€0.539
(exc. VAT)
€0.663
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | €0.539 | €26.95 |
*price indicative |
- RS Stock No.:
- 190-1977
- Mfr. Part No.:
- 02530052010
- Manufacturer:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Protective grommets and cable grips
Manufactured from black Neoprene rubber, which withstands ozone and oil, also partly petrol and most solvents, and is poorly flammable.
Temperature range: -40 °C → +90 °C, briefly +130 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief |
Colour | Black |