HellermannTyton His-Service Station, Black
- RS Stock No.:
- 216-4244
- Mfr. Part No.:
- 365-30105 HIS-SERVICE-STATION-PO-X-BU
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
€392.59
(exc. VAT)
€482.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €392.59 |
*price indicative
- RS Stock No.:
- 216-4244
- Mfr. Part No.:
- 365-30105 HIS-SERVICE-STATION-PO-X-BU
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | His-Service Station | |
| Colour | Black | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | IEC 243, UL224 VW-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type His-Service Station | ||
Colour Black | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals IEC 243, UL224 VW-1 | ||
- COO (Country of Origin):
- CN
Related links
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-3 BAG Series
- HellermannTyton Heat Shrink Tubing HIS-3 Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
