SES Sterling PVC Yellow Cable Sleeve, 8mm Diameter, 25m Length
- RS Stock No.:
- 321-2391
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
Subtotal (1 reel of 25 metres)*
€46.82
(exc. VAT)
€57.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 27 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 14 | €46.82 | €1.873 |
15 - 49 | €44.53 | €1.781 |
50 + | €43.08 | €1.723 |
*price indicative
- RS Stock No.:
- 321-2391
- Manufacturer:
- SES Sterling
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SES Sterling | |
Sleeve Diameter | 8mm | |
Colour | Yellow | |
Material | PVC | |
Sleeve Length | 25m | |
Minimum Cable Diameter | 8mm | |
Maximum Cable Diameter | 9.2mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +90°C | |
Dielectric Strength | 20kV/mm | |
Wall Thickness | 0.62mm | |
Select all | ||
---|---|---|
Brand SES Sterling | ||
Sleeve Diameter 8mm | ||
Colour Yellow | ||
Material PVC | ||
Sleeve Length 25m | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 9.2mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +90°C | ||
Dielectric Strength 20kV/mm | ||
Wall Thickness 0.62mm | ||
Related links
- SES Sterling PVC White Cable Sleeve 25m Length
- SES Sterling PVC Red Cable Sleeve 25m Length
- SES Sterling PVC Transparent Cable Sleeve 25m Length
- SES Sterling PVC Black Cable Sleeve 25m Length
- SES Sterling PVC Yellow Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC Yellow Cable Sleeve 25m Length, Plio-Super Series
- SES Sterling PVC Yellow Cable Sleeve 50m Length, Plio-Super Series
- SES Sterling PVC Yellow Cable Sleeve 50m Length, Plio-Super Series