- RS Stock No.:
- 611-7160
- Mfr. Part No.:
- 161-64502 HWPP30-PP-GY
- Manufacturer:
- HellermannTyton
Temporarily out of stock - back order for despatch 10-09-2024, delivery within 2 working days
Added
Price 1 Reel of 25 Metre(s)
€129.52
(exc. VAT)
€159.31
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | €129.52 | €5.181 |
15 - 49 | €123.05 | €4.922 |
50 + | €116.58 | €4.663 |
*price indicative |
- RS Stock No.:
- 611-7160
- Mfr. Part No.:
- 161-64502 HWPP30-PP-GY
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Helawrap Protective Tubing
Helawrap protective cable cover is the ideal solution for bundling and protecting of cables in the electrical, panel building industries.
Key Features
• Quick and easy to protect and bundle cables
• Manufactured from Polypropylene (PP)
• Available in different lengths, colours and sizes
• Flexible design that enables cable to branch off at any point
• Reusable
• Self-extinguishing (UL9 HB rating)
• Halogen-free
Standards
HF, RoHS
Supplied with
Applicator Tool
HellermannTyton Helawrap Series Spiral Cable Wrap, Grey, 25m Length - 161-64502 HWPP30-PP-GY
This spiral cable wrap by HellermannTyton is designed to provide efficient cable management solutions for various industries. With a cable diameter range of 29 to 32 mm and made of Polypropylene material, this grey cable wrap offers flexible cable protection. It ensures high temperature resistance, making it a reliable cable organisation tool for professionals in various industries.
Features & Benefits
• Designed with a cable diameter range of 29 to 32 mm for versatile usage
• Made of Polypropylene material for durable and flexible cable protection
• Comes in a grey colour for easy identification and aesthetic appeal
• Internal diameter of 30 mm for secure cable bundling
• Wall thickness of 1.3 mm for added cable protection
• Suitable for cables with a maximum bundle diameter of 32 mm
• Made of Polypropylene material for durable and flexible cable protection
• Comes in a grey colour for easy identification and aesthetic appeal
• Internal diameter of 30 mm for secure cable bundling
• Wall thickness of 1.3 mm for added cable protection
• Suitable for cables with a maximum bundle diameter of 32 mm
Applications
• Ideal for managing and organizing cables in automation systems
• Used for secure cable protection in electronics devices
• Can be used for cable organisation in electrical installations in various industries
• Suitable for bundling and protecting cables in mechanical equipment
• Provides efficient cable management solutions in challenging environments
• Used for secure cable protection in electronics devices
• Can be used for cable organisation in electrical installations in various industries
• Suitable for bundling and protecting cables in mechanical equipment
• Provides efficient cable management solutions in challenging environments
Can it withstand high temperatures?
It can withstand temperatures up to +110 °C, making it ideal for high-temperature applications.
Will it work for different cable diameters?
Yes, it is designed for cables with a diameter range of 29 to 32 mm, offering versatility in usage.
Is it suitable for cable organisation in mechanical equipment?
Yes, it is reliable for organizing cables in various mechanical installations.
Can it be used in automation systems?
It is ideal for managing cables efficiently in automation systems without any issues.
Does it come in different colours?
Currently, it is available in grey colour for easy identification and aesthetic appeal.
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 29mm |
Maximum Cable Diameter | 32mm |
Colour | Grey |
Internal Diameter | 30mm |
Material | Polypropylene |
Maximum Bundle Diameter | 32mm |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +110°C |
Wall Thickness | 1.3mm |
Length | 25m |
Series | Helawrap |
- RS Stock No.:
- 611-7160
- Mfr. Part No.:
- 161-64502 HWPP30-PP-GY
- Manufacturer:
- HellermannTyton