- RS Stock No.:
- 788-8636
- Mfr. Part No.:
- 161-46200 SBPEMC9-PE/SS-BU
- Manufacturer:
- HellermannTyton
3 In stock for delivery within 2 working days
Added
Price 1 Reel of 30 Metre(s)
€85.02
(exc. VAT)
€104.57
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | €85.02 | €2.834 |
15 - 49 | €80.76 | €2.692 |
50 + | €76.52 | €2.551 |
*price indicative |
- RS Stock No.:
- 788-8636
- Mfr. Part No.:
- 161-46200 SBPEMC9-PE/SS-BU
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Metal Content Spiral Binding Wrap
Metal Content Spiral Binding is a solution for bundling applications. This is where the material needs detecting by its metal contents. Organises and protects cables and hoses.Also protects against abrasion and chemical attacks.
HellermannTyton SBPEMC Series Spiral Cable Wrap, Blue, 30m Length - 161-46200 SBPEMC9-PE/SS-BU
This metal detectable PE spiral cable wrap by HellermannTyton offers reliable cable protection and organisation. With a vibrant blue colour, this wrap is designed for cables with a diameter ranging from 10 to 100 mm. It ensures high-quality material that is durable and can withstand temperatures from -60°C to +80°C.
Features & Benefits
• Metal detectable PE material for enhanced safety in sensitive environments
• Blue color for easy cable identification and organisation
• Suitable for cables with a diameter ranging from 10 to 100 mm
• Can withstand extreme temperatures from -60°C to +80°C
• Blue color for easy cable identification and organisation
• Suitable for cables with a diameter ranging from 10 to 100 mm
• Can withstand extreme temperatures from -60°C to +80°C
Applications
• Ideal for use in mechanical and electrical industries for efficient cable bundling and management
• Can be used for organizing cables in automation and electronics setups
• Can be used for organizing cables in automation and electronics setups
Can it withstand high temperatures?
Yes, it can withstand temperatures ranging from -60°C to +80°C.
Will it provide reliable cable protection?
It offers reliable protection for cables with a diameter ranging from 10mm to 100mm.
Is it suitable for use in sensitive environments?
Yes, the metal detectable PE material ensures enhanced safety in sensitive environments.
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 10mm |
Maximum Cable Diameter | 100mm |
Colour | Blue |
Internal Diameter | 9mm |
Material | Metal Detectable PE |
Maximum Bundle Diameter | 100mm |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +80°C |
Wall Thickness | 1.6mm |
Length | 30m |
Series | SBPEMC |
- RS Stock No.:
- 788-8636
- Mfr. Part No.:
- 161-46200 SBPEMC9-PE/SS-BU
- Manufacturer:
- HellermannTyton