- RS Stock No.:
- 811-7639
- Manufacturer:
- RS PRO
13 In stock for delivery within 1 working days
Added
Price 1 Reel of 5 Metre(s)
€6.72
(exc. VAT)
€8.27
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €6.72 | €1.344 |
*price indicative |
- RS Stock No.:
- 811-7639
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PE Spiral Cable Wrap
The spiral wrap can be used for bundling, organising, and protecting cables.
Features and benefits
• Easily organise and protect cables
• PE Material
• Allows breakouts at any point
• Supplied in various lengths and diameters
• Available in black or natural colours
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 4mm |
Maximum Cable Diameter | 6mm |
Colour | Black |
Internal Diameter | 4mm |
Material | Polyethylene |
Maximum Bundle Diameter | 25mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +50°C |
Wall Thickness | 0.6mm |
Length | 5m |