HellermannTyton Spiral Wrap, I.D 50mm, 59mm PP SPS Series
- RS Stock No.:
- 817-9867
- Mfr. Part No.:
- 162-10500 SPS50-PP-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)**
€35.28
(exc. VAT)
€43.39
(inc. VAT)
53 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 14 | €35.28 |
15 - 49 | €33.48 |
50 + | €32.46 |
**price indicative
- RS Stock No.:
- 817-9867
- Mfr. Part No.:
- 162-10500 SPS50-PP-BK
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HellermannTyton | |
Minimum Cable Diameter | 50mm | |
Maximum Cable Diameter | 59mm | |
Colour | Black | |
Internal Diameter | 50mm | |
Material | PP | |
Maximum Bundle Diameter | 59mm | |
Fire Behaviour | Halogen Free | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +100°C | |
Wall Thickness | 4.5mm | |
Length | 1m | |
Standards Met | RoHS, UL | |
Series | SPS | |
Select all | ||
---|---|---|
Manufacturer HellermannTyton | ||
Minimum Cable Diameter 50mm | ||
Maximum Cable Diameter 59mm | ||
Colour Black | ||
Internal Diameter 50mm | ||
Material PP | ||
Maximum Bundle Diameter 59mm | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
Wall Thickness 4.5mm | ||
Length 1m | ||
Standards Met RoHS, UL | ||
Series SPS | ||
Related links
- HellermannTyton Spiral Wrap 14mm PP SPS Series
- HellermannTyton Spiral Wrap 48mm PP SPS Series
- HellermannTyton Spiral Wrap 30mm PP SPS Series
- HellermannTyton Spiral Wrap 37mm PP SPS Series
- HellermannTyton Spiral Wrap 25mm PP SPS Series
- HellermannTyton Spiral Wrap 20mm PP SPS Series
- HellermannTyton Spiral Wrap 42mm PP SPS Series
- HellermannTyton Spiral Wrap 56mm PP SPF Series