- RS Stock No.:
- 829-9034
- Mfr. Part No.:
- 161-43300 SBPEFR16-PE-FR-WH
- Manufacturer:
- HellermannTyton
8 In stock for delivery within 2 working days
Added
Price 1 Reel of 30 Metre(s)
€119.58
(exc. VAT)
€147.08
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | €119.58 | €3.986 |
15 - 49 | €113.60 | €3.787 |
50 + | €110.01 | €3.667 |
*price indicative |
- RS Stock No.:
- 829-9034
- Mfr. Part No.:
- 161-43300 SBPEFR16-PE-FR-WH
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard
Note
Standards
SBPEFR Range: UL94 V2, FMVSS 302, Type B, RoHS
HellermannTyton SBPEFR16 Series Spiral Cable Wrap, White, 30m Length - 161-43300 SBPEFR16-PE-FR-WH
This spiral cable wrap from HellermannTyton combines fire resistance with high-quality materials to provide reliable cable management. It offers self-extinguishing properties and can withstand a temperature range of -60 to +80 °C. Ideal for use in the automotive and electrical industries, this white cable wrap organises and protects cables with ease.
Features & Benefits
• Self-extinguishing material ensures safety in case of fire
• Wide range of diameters and colours for versatile usage
• Suitable for cables branching out at any point for flexibility
• Enhanced flame protection with PEFR material
• Easy retro-fitting for convenient application
• Organises and protects cables and hoses effectively.
• Wide range of diameters and colours for versatile usage
• Suitable for cables branching out at any point for flexibility
• Enhanced flame protection with PEFR material
• Easy retro-fitting for convenient application
• Organises and protects cables and hoses effectively.
Applications
• Suitable for areas where fire protection is of utmost importance
• Can be used for organizing and protecting cables in various settings
• Can be used for organizing and protecting cables in various settings
Can it withstand high temperatures?
Yes, it can operate within a temperature range of -60 to +80 °C, with intermittent use up to +120 °C.
Will it provide flame protection?
Yes, it offers enhanced flame protection with its PEFR material.
Is it suitable for flexible cable management?
Yes, it is designed for cables branching out at any point for added flexibility.
Can it be used for retro-fitting?
Yes, it is easy to use for retro-fitting applications.
Is it versatile in terms of diameters and colours?
Yes, it comes in a wide range of diameters and colours to suit various needs.
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 20mm |
Maximum Cable Diameter | 150mm |
Colour | White |
Internal Diameter | 16mm |
Material | PEFR |
Maximum Bundle Diameter | 150mm |
Fire Behaviour | Self-extinguishing |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +80°C |
Wall Thickness | 1.6mm |
Length | 30m |
Series | SBPEFR16 |
- RS Stock No.:
- 829-9034
- Mfr. Part No.:
- 161-43300 SBPEFR16-PE-FR-WH
- Manufacturer:
- HellermannTyton