ifm electronic Cable Tie, Fixing Strap, 760 mm x 760 mm, Black Polyamide
- RS Stock No.:
- 190-965
- Mfr. Part No.:
- E10880
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 5 units)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.50 | €1.50 |
*price indicative
- RS Stock No.:
- 190-965
- Mfr. Part No.:
- E10880
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Length | 760mm | |
| Product Type | Cable Tie | |
| Width | 760 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Fixing Strap | |
| Series | E10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Length 760mm | ||
Product Type Cable Tie | ||
Width 760 mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Fixing Strap | ||
Series E10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Cable Tie is expertly designed for secure application in capacitive level sensors, ensuring reliable performance and longevity. Its impressive length of 760mm allows for versatile installation options while accommodating various environments. Crafted from durable PA material, this product provides both strength and lightweight characteristics, making it an ideal choice for demanding applications. Each pack contains five pieces, catering to both individual and bulk needs. The innovative design not only simplifies the installation process but also enhances the overall efficiency of your sensor setup, leading to more precise measurements. With a lightweight specification of just 53.5g per piece, the fixing strap achieves an optimal balance between functionality and practicality.
For pipe and tube mounting of capacitive sensors
For the reliable level monitoring in pipes and tubes
Easy, quick and inexpensive fixing
