- RS Stock No.:
- 558-600
- Mfr. Part No.:
- 901-10448
- Manufacturer:
- HellermannTyton
56 In stock for delivery within 2 working days
Added
Price 1 Bag of 250
€4.82
(exc. VAT)
€5.93
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 14 | €4.82 | €0.019 |
15 - 49 | €4.58 | €0.018 |
50 + | €4.34 | €0.017 |
*price indicative |
- RS Stock No.:
- 558-600
- Mfr. Part No.:
- 901-10448
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | W |
Minimum Cable Diameter | 2mm |
Maximum Cable Diameter | 5mm |
Colour | Black on White |
Length | 3.5mm |
Width | 4.3 mm |
Quantity | 250 |
Material | PVC |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Series | Helagrip |
Cable Diameter Range | 2 → 5mm |
Resistant To | Acids, Alkalis, Gasoline/Fuels |
Operating Temperature Range | -65 → +105 °C |