- RS Stock No.:
- 253-2582
- Mfr. Part No.:
- 7TCG054360R0243
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price 1 Pack of 10000
€2,301.42
(exc. VAT)
€2,830.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €2,301.42 | €0.23 |
*price indicative |
- RS Stock No.:
- 253-2582
- Mfr. Part No.:
- 7TCG054360R0243
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB TY300-40-2 are cable ties made of colorless nylon/polyamide 6.6, for indoor applications. The integrally formed nylon pawl combines low insertion and high locking strength. It can withstand temperatures of up to 85°C.
Length of 289.56mm (11.4 inches)
Width of 3.556mm (0.140 inches)
Thickness of 1.17mm (0.046 inches)
Tensile strength rating of 180 Newton's (40 pounds)
Width of 3.556mm (0.140 inches)
Thickness of 1.17mm (0.046 inches)
Tensile strength rating of 180 Newton's (40 pounds)
Specifications
Attribute | Value |
---|---|
Length | 289.5mm |
Width | 3.5 mm |
Colour | Red |
Material | Nylon 66 |
Type | Cable Tie |
- RS Stock No.:
- 253-2582
- Mfr. Part No.:
- 7TCG054360R0243
- Manufacturer:
- ABB