HellermannTyton Cable Tie, Releasable, 630mm x 10 mm, Metallic 316 Stainless Steel, Pk-50
- RS Stock No.:
- 705-6460
- Mfr. Part No.:
- 111-95240 MLT24SS10-SS316-ML
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 bag of 50 units)**
€231.36
(exc. VAT)
€284.57
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 14 | €231.36 | €4.627 |
15 - 49 | €219.79 | €4.396 |
50 + | €212.86 | €4.257 |
**price indicative
- RS Stock No.:
- 705-6460
- Mfr. Part No.:
- 111-95240 MLT24SS10-SS316-ML
- Manufacturer:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Length | 630mm | |
Width | 10 mm | |
Colour | Metallic | |
Material | 316 Stainless Steel | |
Type | Releasable | |
Quantity | 50 | |
Minimum Operating Temperature | -80°C | |
Maximum Operating Temperature | +538°C | |
Tensile Strength | 850N | |
Series | MLT24SS10 | |
Maximum Bundle Diameter | 180mm | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Length 630mm | ||
Width 10 mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Type Releasable | ||
Quantity 50 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +538°C | ||
Tensile Strength 850N | ||
Series MLT24SS10 | ||
Maximum Bundle Diameter 180mm | ||
Related links
- HellermannTyton Cable Tie 630mm x 5 mm Pk-100
- HellermannTyton Cable Tie 838mm x 12.3 mm Pk-50
- HellermannTyton Cable Tie 362mm x 12.3 mm Pk-50
- HellermannTyton Cable Tie 362mm x 7.9 mm Pk-50
- HellermannTyton Cable Tie 201mm x 7.9 mm Pk-50
- HellermannTyton Cable Tie 521mm x 12.3 mm Pk-50
- HellermannTyton Cable Tie 521mm x 7.9 mm Pk-50
- HellermannTyton Cable Tie 681mm x 12.3 mm Pk-50