Martindale FD550 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V With RS
- RS Stock No.:
- 716-1095
- Mfr. Part No.:
- RSFD550
- Manufacturer:
- Martindale
9 In stock, please allow up to 5 working days for delivery
Added
Price Each
€151.00
(exc. VAT)
€185.73
(inc. VAT)
Units | Per unit |
1 + | €151.00 |
- RS Stock No.:
- 716-1095
- Mfr. Part No.:
- RSFD550
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Elite Fuse Finder Martindale FD550
This microprocessor-controlled instrument quickly and accurately identifies which fuse or circuit breaker protects which circuit, avoiding accidentally isolating the wrong circuit
LED bargraph signal strength indicator
Automatic mode - automatic sensitivity adjustment with memory for reliable circuit identification
Manual mode - manual adjustment for rapid fuse finding
Non-contact voltage indicator to show presence of voltages from 40 to 600Vac
Single person operation
Supplied with 13A plug in transmitter, Elite receiver & instructions.
Requires 1 off MN1604/PP3 alkaline battery (stock No.463-0712) - which is included
Automatic mode - automatic sensitivity adjustment with memory for reliable circuit identification
Manual mode - manual adjustment for rapid fuse finding
Non-contact voltage indicator to show presence of voltages from 40 to 600Vac
Single person operation
Supplied with 13A plug in transmitter, Elite receiver & instructions.
Requires 1 off MN1604/PP3 alkaline battery (stock No.463-0712) - which is included
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Cable Detection Depth | 10cm |
Meter Type | Fuse Finder |
Safety Category | CAT III 300 V |
Calibrated | RSCAL |
Battery Type | 9V |
Power Source | Battery |
Includes | Battery, Receiver, Transmitter |
Maximum Frequency | 70Hz |
Maximum Operating Temperature | +40°C |
Maximum Safe Working Voltage | 230V |
Minimum Frequency | 30 Hz |
Minimum Operating Temperature | -10°C |
Model Number p | FD550 |
Safety Category Level | CAT III |
Safety Category Voltage | 300V |
- RS Stock No.:
- 716-1095
- Mfr. Part No.:
- RSFD550
- Manufacturer:
- Martindale