Beha-Amprobe SF100-D Cable Tracer, Cable Detection Depth 40cm CAT III 300 V, Maximum Safe Working Voltage 250V
- RS Stock No.:
- 794-3266
- Mfr. Part No.:
- SF100-D
- Manufacturer:
- Beha-Amprobe
Discontinued product
- RS Stock No.:
- 794-3266
- Mfr. Part No.:
- SF100-D
- Manufacturer:
- Beha-Amprobe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
UNITEST SF100 set
The UNITEST SF100 (German version) is the ideal instrument for sorting out single wires in a bundle of cables, tracing lines in over head installations, tracing and finding cables in wall and assigning fuses.
Quick and easy locating of fuses and assignment to circuits
Locating and tracing of cables in walls
Optic and acoustic indication of the transmitter signal
Switchable between Fuse-and cable function
Continuously adjustable sensitivity of the receiver
Exact locating via display of a coded letter on the receiver
Locating Depth: Securing 0 - 10 cm, Line 0 - 40 cm
CAT III 300 V
Locating and tracing of cables in walls
Optic and acoustic indication of the transmitter signal
Switchable between Fuse-and cable function
Continuously adjustable sensitivity of the receiver
Exact locating via display of a coded letter on the receiver
Locating Depth: Securing 0 - 10 cm, Line 0 - 40 cm
CAT III 300 V
Supplied with
Transmitter, receiver, 1 x 9 V battery (IEC 6LR61), carrying case, instruction manual
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Cable Detection Depth | 40cm |
Meter Type | Fuse Finder |
Safety Category | CAT III 300 V |
Battery Type | 9V |
Power Source | Battery |
Includes | Batteries, Receiver, Transmitter |
Maximum Frequency | 60Hz |
Maximum Operating Temperature | +40°C |
Maximum Safe Working Voltage | 250V |
Minimum Frequency | 50 Hz |
Minimum Operating Temperature | -10°C |
Minimum Safe Working Voltage | 100V |
Safety Category Voltage | 300V |
Model Number p | SF100-D |
Safety Category Level | CAT III |
- RS Stock No.:
- 794-3266
- Mfr. Part No.:
- SF100-D
- Manufacturer:
- Beha-Amprobe