Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory, 131 mm Width, 71mm Depth
- RS Stock No.:
- 163-3058
- Mfr. Part No.:
- CM350814
- Manufacturer:
- Cablofil International
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each
€23.05
(exc. VAT)
€28.35
(inc. VAT)
Units | Per unit |
1 - 9 | €23.05 |
10 + | €20.74 |
- RS Stock No.:
- 163-3058
- Mfr. Part No.:
- CM350814
- Manufacturer:
- Cablofil International
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cablofil International Cantilever Arm Cable Tray
The Cablofil International compact cantilever arm cable tray is a universal mounting arm from the CM series. It is made of 316 stainless steel material. This arm is compact, easy to use.
Features and Benefits
Medium duty
Provides corrosion protection
Support steel wire trays
Wall, channel and EDF mounts
Provides corrosion protection
Support steel wire trays
Wall, channel and EDF mounts
Applications
Industrial electronics
Medical diagnostic applications
Warehouse storage
Medical diagnostic applications
Warehouse storage
Certifications
AISI 316L
EN 10088-2CSA certified
EN 10088-2CSA certified
Specifications
Attribute | Value |
---|---|
Accessory Type | Cantilever Arm |
Material | 316 Stainless Steel |
Depth | 71mm |
Width | 131 mm |
Standards Met | AISI 316L, EN 10088-2 |
Tray and Basket Type | Cable Tray |
Corrosion Protection Type | Stainless Steel |
Series | CM |
For Use With | Wire Cable Tray |