Cablofil International Wire, Steel 3m x 150 mm x 54mm
- RS Stock No.:
- 194-7664
- Mfr. Part No.:
- FCFA54/150EZ
- Manufacturer:
- Cablofil International
Stock information currently inaccessible
- RS Stock No.:
- 194-7664
- Mfr. Part No.:
- FCFA54/150EZ
- Manufacturer:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Tray/Basket Type | Wire Tray | |
| Length | 3m | |
| Width | 150 mm | |
| Depth | 54mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Tray/Basket Type Wire Tray | ||
Length 3m | ||
Width 150 mm | ||
Depth 54mm | ||
Material Steel | ||
- COO (Country of Origin):
- FR
The Cablofils FCFA54 series Steel wire cable tray widely used as support for wall, ceiling and floor mounting. It has fast fix brackets and fixing kits which reduces the installation time. As per the various installation requirements it is available in several finishes.
Eradicate the need for nuts and bolts with Cablofils slot & tab boltless system
Straight lengths available with pre-fitted couplers for rapid connection
Natural ventilation provides greater cable efficiency
Straight lengths available with pre-fitted couplers for rapid connection
Natural ventilation provides greater cable efficiency
