Schneider Electric uPVC Cable Trunking Accessory, 25 x 16mm, Miniature PVC
- RS Stock No.:
- 605-403
- Mfr. Part No.:
- MFA2
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-403
- Mfr. Part No.:
- MFA2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | Flat Angle | |
| Material | uPVC | |
| Width | 16 mm | |
| Height | 25mm | |
| Dimensions | 25 x 16mm | |
| Series | Miniature PVC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type Flat Angle | ||
Material uPVC | ||
Width 16 mm | ||
Height 25mm | ||
Dimensions 25 x 16mm | ||
Series Miniature PVC | ||
RoHS Status: Exempt
Approvals
-
