- RS Stock No.:
- 676-6734
- Mfr. Part No.:
- 68034
- Manufacturer:
- Planet-Wattohm
Discontinued product
- RS Stock No.:
- 676-6734
- Mfr. Part No.:
- 68034
- Manufacturer:
- Planet-Wattohm
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PVC LOGIX® 45
LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.
Standard: NFC 68-102
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Cable Channel with Socket |
Material | PVC |
Width | 50 mm |
Height | 130mm |
Dimensions | 130 x 50mm |
Series | Logix |